Honeywell4TL1-6Switch Toggle

Switch Toggle (ON) OFF 4PST Round Lever Screw 18A 277VAC 250VDC 372.85VA Panel Mount with Threads

Honeywell MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water.



Value to customers

  • •  MIL-DTL-3950 qualified switches available to meet military specifications
  • •  Environmental sealing enables switches to withstand many demanding applications
  • •  1-, 2-, and 4-pole options for a variety of circuitry requirements
  • •  2- and 3-position, maintained and momentary toggle action to meet circuit and actuator requirement

371 个零件: 可以明天配送

    Total$16.07Price for 1

    • 可以明天配送

      Ships from:
      美国
      Date Code:
      1527+
      Manufacturer Lead Time:
      16 星期
      Country Of origin:
      美国
      • In Stock: 371
      • Price: $16.07

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。