4D Systems4DLCD-28320240-CTP-IPSTFT 模块
2.8in TFT 240x320Pixels 16-Bit MCU/SPI 280cd/m2 LED Backlight -20°C to 70°C 40-Pin Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8528.59.33.70 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Transmissive | |
| 2.8 | |
| 240x320 | |
| 800:1 | |
| 280 | |
| LED | |
| 262,000 | |
| 160/160 | |
| Yes | |
| 43.2x57.6 | |
| 50x69.2x3.5 | |
| 30 | |
| 16-Bit MCU|SPI | |
| 2.6 | |
| 2.8 | |
| 3.3 | |
| -20 | |
| 70 | |
| Bag | |
| Mounting | Panel |
| Package Height | 50 mm |
| Package Width | 3.6 mm |
| Package Length | 69.2 mm |
| PCB changed | 40 |
| 40 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

