Ezurio451-00003蓝牙
Bluetooth v5.0 (BLE) SMART SOC Class I NFC 2Mbps 72-Pin SMD Module T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8517.62.00.90 | |
| Automotive | No |
| PPAP | No |
| Module | |
| Bluetooth v5.0 (BLE) | |
| Microprocessor | |
| Class I | |
| 2 | |
| 2402 | |
| 2480 | |
| -103 | |
| ADC/GPIO/I2C/I2S/PDM/PWM/SPI/UART/USB | |
| 1.7 | |
| 5.5 | |
| On Board | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| NFC | |
| Mounting | Surface Mount |
| Package Height | 2.2 mm |
| Package Width | 10 mm |
| Package Length | 15 mm |
| PCB changed | 72 |
| Supplier Package | SMD Module |
| 72 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

