Bourns4308R-102-151LF网络及阵列电阻器

Res Thick Film NET 150 Ohm 2% 1W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole

Use this 4308R-102-151LF resistor array from Bourns to conserve space by packing multiple resistors into one IC chip. This product's 4 resistors have a value of 150 Ohm. This dependable part has a power rating of 1 W and a power rating per resistor of 0.3 W. Its temperature coefficient is ±100 ppm/°C. It has 8 terminals. This product is 19.92 mm long, 4.95 mm tall and 2.16 mm deep. The 4308R-102-151LF part has a pin termination style. This device utilizes thick film technology. This product's terminal pitch is 2.54 mm. It has a tolerance of 2%. This part has an operating temperature of -55 to 125 °C.

No Stock Available

Quantity Increments of 1 Minimum 2000
  • Manufacturer Lead Time:
    7 星期
    • Price: $1.718
    1. 2000+$1.718
    2. 2500+$1.700
    3. 3000+$1.683
    4. 4000+$1.667
    5. 5000+$1.650
    6. 6000+$1.633
    7. 10000+$1.617
    8. 15000+$1.601
    9. 20000+$1.600

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。