Bourns4306R-101-223LF网络及阵列电阻器
Res Thick Film NET 22K Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Molded 6-Pin SIP Pin Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.70 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Network | |
| 5 | |
| 22K | |
| 2% | |
| 100 | |
| 0.75 (3/4) | |
| 0.2 (1/5) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| BUS | |
| Molded | |
| Pin | |
| 6 | |
| 2.54 | |
| SIP | |
| Single Line | |
| SIP | |
| 14.83 | |
| 2.16 | |
| 4.95 | |
| 4.95 | |
| Through Hole |
If you're looking to conserve space in your circuit design, then this 4306R-101-223LF resistor array from Bourns will save you valuable space by packing multiple resistors into one IC chip. This dependable part has a power rating of 0.75 (3/4) W and a power rating per resistor of 0.2 (1/5) W. This product's 5 resistors have a value of 22K Ohm. Its temperature coefficient is ±100 ppm/°C. It has 6 terminals. This part has an operating temperature of -55 to 125 °C. The 4306R-101-223LF part has a pin termination style. This product is 14.83 mm long, 4.95 mm tall and 2.16 mm deep. This product's terminal pitch is 2.54 mm. It has a tolerance of 2%. This device is made with thick film technology.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

