Molex430201000分立接线罩连接器
Conn Housing M 10 POS 3mm Crimp ST Panel Mount Black Micro-Fit 3.0™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| M | |
| 10 | |
| 2 | |
| Crimp | |
| 3 | |
| Straight | |
| 5/Contact | |
| 350VDC|350VAC | |
| -40 | |
| 105 | |
| Bag | |
| 1.454 | |
| 16.89 | |
| Micro-Fit 3.0™ | |
| Panel Mount |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

