25-50% 折扣
Pomona Electronics4233-5电子测试设备连接器
Conn Micrograbber 1 POS Solder ST Cable Mount 1 Port
| Compliant with Exemption | |
| EAR99 | |
| EA | |
| Automotive | No |
| PPAP | No |
| Test Clip | |
| Straight | |
| 1 | |
| 1 | |
| 3 | |
| Cable Mount | |
| Solder | |
| 20-22 | |
| 102 | |
| 43.43 |
Properly test your design by using this micrograbber 4233-5 test terminal block manufactured from Pomona. It has a straight body orientation. This connector has a single port. This device has a maximum current rating of 3 A. This product is 43.43 mm long. It uses the solder termination method. Its wire is 20-22 AWG. This test terminal block has a maximum operating temperature of 102 °C. 4233-5 is housed in green nylon.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

