TE Connectivity4-6609959-3电源接入模块
Power Entry Module Unfiltered M 3 POS (115VAC/230)VACVAC 10A/Contact Fuse/Switch/Voltage Selector ST 1 Port
| Compliant | |
| EAR99 Export Control | |
| Active | |
| 8537.10.91.70 | |
| Automotive | No |
| PPAP | No |
| Unfiltered | |
| M | |
| 3 | |
| 1 | |
| Solder Lug | |
| Straight | |
| IEC | |
| 10/Contact | |
| (115|230)VAC | |
| 30K to 30000K | |
| Fuse/Switch/Voltage Selector | |
| Single | |
| 2 Pole | |
| 73.66 | |
| 31.49 | |
| Flange Mount |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。