Littelfuse38215000000保险丝

Fuse Cartridge Slow Blow Acting 5A 250V Radial 8.5 X 8mm Thermoplastic Ammo CCC/CQC/KC/PSE/SEMKO/UL/VDE/cULus

A great alternative to a circuit breaker, this a subminiature 38215000000 fuse from Littelfuse will protect your electronics. This device has a maximum power dissipation of 1.25 W. This device has a current rating of 5. Its maximum power dissipation is 1.25 W. This fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. The 38215000000 fuse has a radial termination style. The maximum AC voltage rating is 250 VAC. Its fuse is made from thermoplastic. This product is 8(Max) mm tall with a diameter of 8.5 mm.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    27 星期
    • Price: $0.5285
    1. 1000+$0.5285
    2. 2000+$0.5232
    3. 3000+$0.5180
    4. 4000+$0.5128
    5. 5000+$0.5077
    6. 6000+$0.5026
    7. 10000+$0.4976
    8. 15000+$0.4926
    9. 20000+$0.4877

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。