Littelfuse37201250001保险丝
Fuse Cartridge Slow Blow Acting 0.125A 250V Radial 8.5 X 8mm Polyamide 66 Ammo CCC/CQC/KC/SEMKO/UL/VDE/cULus
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Battery Charger|Consumer Electronic|Industrial Controller|Power Supply | |
| 8.5 X 8 | |
| 0.125 | |
| 250 | |
| 250 | |
| 0.12 | |
| 35@250VAC | |
| 0.1094(Min) | |
| 1.35 | |
| Radial | |
| 2 | |
| -40 | |
| 85 | |
| Ammo | |
| 8(Max) | |
| 8.5 | |
| 8(Max) | |
| Polyamide 66 | |
| Through Hole |
Be protected by adding a subminiature 37201250001 fuse developed by Littelfuse. This device has a current rating of 0.125. This device has a maximum power dissipation of 0.12 W. Its maximum power dissipation is 0.12 W. This fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. The 37201250001 fuse has a radial termination style. This product is 8(Max) mm tall with a diameter of 8.5 mm. The maximum AC voltage rating is 250 VAC.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

