Bourns3549S-1AA-503A电阻微调器、电位计及变阻器
Res Wirewound POT 50K Ohm 3% 2W 10(Elec)/10(Mech)Turns 6.35mm (40.43 X 22.48 X 27.5mm) Solder Lug Panel Mount Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.31.00.00 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 50K | |
| 3% | |
| 2 | |
| Wirewound | |
| -55 | |
| 125 | |
| ±50 | |
| Lin | |
| Solder Lug | |
| Side | |
| 6.35 | |
| 10(Elec)|10(Mech) | |
| 1 | |
| 3600 | |
| 10 | |
| 3600 | |
| 2000000 | |
| 10 | |
| Tray | |
| 40.43 | |
| 22.48 | |
| 27.5 | |
| 20 | |
| Panel Mount |
Apply this 3549S-1AA-503A potentiometer from Bourns to infrequently adjust the resistance value for your circuit. This product has a resistance value of 50K Ohm. This dependable part has a power rating of 2 W. Its temperature coefficient is ±50 ppm/°C. The component will be shipped in tray format. The 3549S-1AA-503A part has a solder lug termination style. This device utilizes wirewound technology. This product is 40.43 mm long, 27.5 mm tall and 22.48 mm deep. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 3%.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

