Grayhill34CMDP14B3M1RTSwitch Toggle
Switch Toggle ON None ON DPDT Round Lever Solder Lug 20VAC 20VDC 0.4VA Panel Mount with Threads
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Round Lever | |
| DPDT | |
| ON None ON | |
| Threaded | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| 10 | |
| 30000 | |
| Chrome | |
| 12.7 | |
| 2 | |
| 4.06 | |
| Panel Mount with Threads | |
| Solder Lug | |
| 6 | |
| 4.06 | |
| 2.54 | |
| Epoxy | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Straight | |
| -30 | |
| 85 | |
| Sub-Miniature | |
| 10-48 | |
| 8.13 | |
| 6.1 | |
| 9.14 | |
| 8.64 | |
| 8.13 | |
| 9.14 | |
| 31.5 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

