Grayhill34BWSP52B1M2QTSwitch Toggle
Switch Toggle ON OFF (ON) SPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Sealed | |
| Round Lever | |
| SPDT | |
| ON OFF (ON) | |
| Threaded | |
| 5@125VAC 28VDC | |
| 1500Vrms | |
| 1000 | |
| 10 | |
| 50000 | |
| Chrome | |
| 5.5 | |
| 1 | |
| PC Mount with Threads | |
| PC Pins | |
| 3 | |
| 5.6 | |
| 4.7 | |
| O-Ring/Epoxy | |
| Actuator/Terminals | |
| O-Ring/Epoxy | |
| IP67 | |
| Straight | |
| -30 | |
| 85 | |
| Miniature | |
| 1/4-40 | |
| 12.8 | |
| 8.9 | |
| 6.8 | |
| 7.95 | |
| 12.8 | |
| 6.8 | |
| 25.7 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

