50-75% 折扣
Bourns3339W-1-502LF电阻微调器、电位计及变阻器
Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 4(Elec)Turn (8.13 X 8 X 9.53mm) Pin Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 5K | |
| 10% | |
| 300 | |
| 0.5 (1/2) | |
| Cermet | |
| -55 | |
| 150 | |
| ±100 | |
| Lin | |
| Pin | |
| Side | |
| 4(Elec) | |
| 1 | |
| 1440 | |
| 200 | |
| Tube | |
| 8.13 | |
| 8 | |
| 9.53 | |
| 0.567 | |
| Through Hole |
Optimization and calibration of resistance in a circuit has never been easier with this 3339W-1-502LF potentiometer from Bourns! This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 5K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a tolerance of 10%. This product is 8.13 mm long, 9.53 mm tall and 8 mm deep. This part has an operating temperature of -55 to 150 °C. The 3339W-1-502LF part has a pin termination style. This device utilizes cermet technology.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

