Bourns3303X-3-101E电阻微调器、电位计及变阻器
Res Trimmer 100 Ohm 25% 0.15W 1(Elec)/1(Mech)Turns (3 X 3.75 X 1.55mm) Foot Print SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 100 | |
| 25% | |
| 50 | |
| 0.15 | |
| -40 | |
| 125 | |
| ±250 | |
| Lin | |
| Footprint | |
| Top | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 260 | |
| 1 | |
| 20 | |
| 1 | |
| Tape and Reel | |
| 3 | |
| 3.75 | |
| 1.55 | |
| Surface Mount |
Are you looking for a way to calibrate resistance and optimize your circuit? Then this 3303X-3-101E potentiometer from Bourns is your solution! This product has a resistance value of 100 Ohm. This part has a power rating of 0.15 W. Its temperature coefficient is ±250 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -40 to 125 °C. The 3303X-3-101E part has a foot print termination style. This product is 3 mm long, 1.55 mm tall and 3.75 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

