Bourns3224W-1-202E电阻微调器、电位计及变阻器
Res Cermet Trimmer 2K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 2K | |
| 10% | |
| 300 | |
| 0.25 (1/4) | |
| Cermet | |
| -65 | |
| 150 | |
| ±100 | |
| Lin | |
| J-Hook | |
| Top | |
| 1.5 | |
| 12(Elec) | |
| 1 | |
| 4320 | |
| 12 | |
| 200 | |
| Tape and Reel | |
| 4.8 | |
| 3.9 | |
| 5.3 | |
| 0.283 | |
| Surface Mount |
Optimize functionality in your circuit by placing this 3224W-1-202E potentiometer from Bourns at critical points. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 2K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 4.8 mm long, 5.3 mm tall and 3.9 mm deep. This device is made with cermet technology. It has a tolerance of 10%. The 3224W-1-202E part has a j-hook termination style. This part has an operating temperature of -65 to 150 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

