TE Connectivity322249连接器端子
Flanged Spade Tongue Terminal 16-22AWG Copper Red 19.02mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Flanged Spade Tongue Terminal | |
| Crimp | |
| Straight | |
| 3.5 | |
| Tin | |
| 16-22 | |
| 600VAC | |
| 105 | |
| Polyvinyl Chloride | |
| Loose | |
| 19.02 | |
| 7.52 | |
| Red | |
| Cable Mount |
Make a proper connection between two terminal blocks using this flanged spade tongue terminal 322249 wire terminal from TE Connectivity. Its wire is 16-22 AWG. This product is 7.52 mm deep.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

