25-50% 折扣

PHOENIX CONTACT3045091连接器接线板

Conn Feed-Through Modular Terminal Block F 2 POS Screw T DIN Rail 24A

When you implement this feed-through modular terminal blocks 3045091 PCB terminal block from Phoenix Contact, you will get the best connections results for your circuit! This F connector has 2 F contacts. This is a 2-row connector. It has a maximum voltage rating of 1000 V. It has a female type gender. 3045091 is housed in polyamide. This device has a maximum current rating of 32 A. This product is 47.7 mm long, 55 mm tall and 5.2 mm deep. It uses the screw termination method. Its wire is 12-26 AWG.

Import TariffMay apply to this part

1 部件: 可以明天配送

    Total$0.19Price for 1

    • 可以明天配送

      Ships from:
      美国
      Date Code:
      1622+
      Manufacturer Lead Time:
      6 星期
      Country Of origin:
      德国
      • In Stock: 1
      • Price: $0.1871

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。