Everlight Electronics30-01-B84-RFC-D4T1U1DH-AMLED
LED Uni-Color Red 631nm Automotive AEC-Q101 4-Pin Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Red | |
| 1 | |
| InGaN | |
| Circular | |
| Colorless Non Diffused | |
| Top Mount | |
| 14.25lm(Max) | |
| 632(Max) | |
| 631 | |
| 85 | |
| 70 | |
| 2.9 | |
| 12 | |
| 210 | |
| -40 | |
| 100 | |
| No | |
| Red | |
| Red | |
| No | |
| Yes | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4 |
| Package Width | 7.62 |
| Package Length | 7.62 |
| PCB changed | 4 |
| 4 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
