TE Connectivity3-1734774-2卡边连接器
Conn PCI Express Card Edge F 64 POS 1mm Solder ST Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| PCI Express Card Edge | |
| F | |
| PCI Express | |
| 1.57 | |
| 64 | |
| 2 | |
| Solder | |
| Cantilever Bellows | |
| 1 | |
| Straight | |
| 1.1/Contact | |
| 50VAC | |
| 1000 | |
| 30 | |
| -40 | |
| 85 | |
| 50 | |
| Tray | |
| 3.85 | |
| 39 | |
| 8.8 | |
| 11 | |
| 2.3 | |
| Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

