Honeywell2TL1-10LSwitch Toggle
Switch Toggle ON ON ON SP3T Locking Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Locking Lever | |
| SP3T | |
| ON ON ON | |
| Threaded | |
| 20@28VDC | |
| 745.7@(CSA/UL) | |
| 26.7 | |
| Panel Mount with Threads | |
| Screw | |
| 6 | |
| 3.3 | |
| Complete/Environment-Proof/Panel/Body | |
| N/A/N/A/Panel/Body | |
| Complete/Environment-Proof/N/A/N/A | |
| Straight | |
| -65 | |
| 71 | |
| 15/32-32 | |
| 33.5 | |
| 11.9 | |
| 22.6 | |
| 29.46 | |
| 33.5 | |
| 22.6 | |
| 72.9 |
The 2TL1-10L toggle switch from Honeywell is a simple way to power on and off various components of your application. It has a SP3T configuration. This device has a maximum current rating of 20 A @ 28VDC. This toggle switch has an operating temperature range of -65 °C to 71 °C. The 2TL1-10L toggle switch has a screw termination style. This product is 33.5 mm long and 22.6 mm. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

