| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 100 | |
| 80 | |
| 7 | |
| 1.2@0.15A@3A | |
| 0.4@0.15A@3A | |
| 5 | |
| 40@3A@1V|70@1A@1V | |
| 1800 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 13.4 |
| Package Width | 4.5 |
| Package Length | 10 |
| PCB changed | 3 |
| Standard Package Name | SIP |
| Supplier Package | TPL |
| 3 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
