TE Connectivity2EK3Power Line Filters
Power Line Filter General Purpose RFI 50Hz/60Hz 2A 250VAC Wire Lead Flange Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8548.00.00.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose RFI | |
| 2 | |
| 0.36 | |
| 250VAC | |
| 1 | |
| Flange Mount | |
| Wire Lead | |
| -10 | |
| 40 | |
| 46 | |
| 71.4 | |
| 23.1 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

