PHOENIX CONTACT2908294
DIN Rail Housing, FE Contact with Soldering Lug, Color Silver
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Contact | |
| Steel | |
| Silver | |
| Tin | |
| 9.5 | |
| 15.25 | |
| 5 | |
| 0.861 |
This 2908294 connector contact from Phoenix Contact is will form a perfect mechanical connection, never loose data again. It has a straight body orientation. It has a socket type gender. This has a Connector Terminal Blocks connector.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

