| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.41.00.50 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
Keep your connections strong with this plc terminal blocks 2900317 PCB terminal block from Phoenix Contact utilizing clamps and screws. This F connector has 5 F contacts. This is a 5-row connector. It has a female type gender. It has a maximum voltage rating of 12 VDC. This product is 80 mm long, 94 mm tall and 6.2 mm deep. Its wire is 14-26 AWG. This quick disconnect terminal has an operating temperature of -25 to 60 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。