| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 3.96 |
| Body Orientation | Straight |
| Polarization Type | Center Slot |
| Maximum Current Rating (A) | 7/Contact |
| Maximum Voltage Rating | 600VDC|600VAC |
| Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 10 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 80 |
| Mating Cycle (Cycles) | 25 |
| Packaging | Bag |
| Product Weight (g) | 1.119 |
| Product Length (mm) | 11.73 |
| Product Depth (mm) | 10.01 |
| Product Height (mm) | 14.73 |
| Tradename | KK |
| Contact Plating Thickness | 5.08um |
| Tail Length (mm) | 3.56 |
| Mounting | Through Hole |