Bourns2103-V-RC含铅电感器
Inductor High Current Toroid 15uH/10.2uH 15% 1KHz 7.7A 0.012Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 15u(OCL)/10.2u | |
| 15% | |
| 1K | |
| 7.7 | |
| 0.012 | |
| Through Hole | |
| Radial | |
| 8.38 | |
| 2 | |
| -55 | |
| 105 | |
| 21.84 | |
| 11.43 |
This high current 2103-V-RC leaded inductor from Bourns is available for both power applications and RF applications. This part has a pitch of 8.38 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. It has an inductance of 15u/10.2u(Rated) H. Its test frequency is 1K Hz. This device is made with toroid technology. It has a tolerance of 15%. This product is 11.43 mm deep. This leaded inductor has a maximum DC current of 7.7 A with a maximum resistance of 12m Ohm.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

