TE Connectivity208223-1圆形连接器
Conn Circular PIN 9 POS Solder ST Thru-Hole 9 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Series I | |
| Circular | |
| RCP | |
| Through Hole | |
| Straight | |
| A | |
| 1 | |
| 9 | |
| 9 | |
| PIN | |
| Solder | |
| 13-9 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Black | |
| 13/Contact | |
| 600VDC|600VAC | |
| -55 | |
| 105 | |
| IP65/IP67 | |
| 1000 | |
| Threaded | |
| 500 | |
| 36.45 | |
| 36.45 | |
| 33.79 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

