Honeywell1TL47-1Switch Toggle
Switch Toggle ON OFF ON SPDT Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Lever | |
| SPDT | |
| ON OFF ON | |
| Threaded | |
| 20@28VDC | |
| 745.7@(CSA/UL) | |
| White | |
| 22.23 | |
| Panel Mount with Threads | |
| Screw | |
| 3 | |
| Complete/Environment-Proof/Panel/Body | |
| N/A/N/A/Panel/Body | |
| Complete/Environment-Proof/N/A/N/A | |
| Straight | |
| -65 | |
| 72 | |
| 15/32-32 | |
| 28.45 | |
| 11.94 | |
| 15.75 | |
| 29.46 | |
| 31.75 | |
| 28.45 | |
| 15.75 | |
| 63.63 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

