PHOENIX CONTACT1945193连接器插头及 PCB 插座

Conn Unshrouded Header M 12 POS 3.5mm Solder ST Top Entry Thru-Hole Cardboard

Support physical configuration options for jumper posts by mounting this unshrouded 1945193 header connector from Phoenix Contact. This M connector has 12 contacts that are plated with tin. It has a straight body orientation. It has a male type gender. It has a maximum voltage rating of 400 V. This is a 1-row connector. Its pitch is 3.5 mm. This device has a maximum current rating of 12 A. This product is 42 mm long, 9.2 mm tall and 2.8 mm deep. It uses the solder termination method. 1945193 is housed in black polyamide.

Import TariffMay apply to this part

500 个零件: 可以明天配送

    Total$1.11Price for 1

    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2432+
      Manufacturer Lead Time:
      6 星期
      Country Of origin:
      德国
      • In Stock: 500
      • Price: $1.1100

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。