PHOENIX CONTACT1945135连接器插头及 PCB 插座

Conn Unshrouded Header M 6 POS 3.5mm Solder ST Top Entry Thru-Hole Cardboard

Make strong and binding connections on your circuit boards by adopting this unshrouded 1945135 connector from Phoenix Contact. This M connector has 6 contacts that are plated with tin. It has a straight body orientation. It has a male type gender. This is a 1-row connector. It has a maximum voltage rating of 250 V. Its pitch is 3.5 mm. This device has a maximum current rating of 8 A. This product is 21 mm long, 7.2 mm tall and 2.8 mm deep. It uses the solder termination method. 1945135 is housed in black polyamide.

Import TariffMay apply to this part

6,377 个零件: 可以明天配送

    Total$0.54Price for 1

    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2525+
      Manufacturer Lead Time:
      6 星期
      Country Of origin:
      德国
      • In Stock: 6,377
      • Price: $0.5353

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。