ITT Corporation192990-1350圆形连接器
Conn Circular PIN 23 POS Crimp ST Panel Mount 23 Terminal 1 Port
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Panel Mount | |
| Straight | |
| 1 | |
| 23 | |
| 23 | |
| PIN | |
| Crimp | |
| Black | |
| 13/Contact | |
| 60VDC|48VAC | |
| -55 | |
| 105 | |
| IP65 | |
| 5000 | |
| Bayonet Lock | |
| 500 |
The 192990-1350 connector from ITT is the best way to connect any inputs you need for your application. This male connector has 23 male contacts. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of 13 A/contact. This circular connector has an operating temperature of -55 to 105 °C. It uses the crimp termination method.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

