Grayhill19101-10ULSwitch Rotary
Switch Rotary SP10T 10 Flatted Shaft Faston 15A 220VAC 120VDC
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.25 | |
| Automotive | No |
| PPAP | No |
| Flatted Shaft | |
| SP10T | |
| 30 | |
| 10 | |
| 1 | |
| 1 | |
| 15@120VAC | |
| 2500VAC | |
| 100000 | |
| 10 | |
| 0.254 | |
| 5.56 | |
| 12.7 | |
| Non-Shorting | |
| Fixed | |
| Panel Mount | |
| Faston | |
| 12 | |
| Phenolic | |
| Straight | |
| 9.53 | |
| 42.85 | |
| 42.85 | |
| 57.91 | |
| 57.91 | |
| 46.36 |
An ideal solution for adding more than just two switch positions, this 19101-10UL rotary switch from Grayhill is perfect for many applications. This device has a maximum current rating of 15 A @ 120VAC. It has a SP10T configuration. The 19101-10UL rotary limit switch has a faston termination style. This product is 57.91 mm long, 46.36 mm tall and 57.91 mm deep. The maximum AC voltage rating is 220 VAC and the maximum DC voltage rating is 120 VDC.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

