PHOENIX CONTACT1842267连接器插头及 PCB 插座
Conn Shrouded Header (2/2 Sides) HDR 14 POS 5.08mm Solder RA Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (2/2 Sides) | |
| HDR | |
| 14 | |
| 2 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 10 | |
| 320V | |
| 5 | |
| 1.7 | |
| -40 | |
| 100 | |
| 25 | |
| 11.5 | |
| 38.82 | |
| 22.1 | |
| 10.16 | |
| Through Hole |
As an added safety precaution, the shrouded 1842267 header connector from Phoenix Contact will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector has 14 contacts that are plated with tin. It has a right angle body orientation. This is a 2-row connector. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. It has a header type gender. This device has a maximum current rating of 10 A. 1842267 is housed in polyamide. This product is 38.82 mm long, 10.16 mm tall and 22.1 mm deep. It uses the solder termination method.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

