PHOENIX CONTACT1835119连接器接线板

Conn Terminal Block F 4 POS 5.08mm Screw ST Panel Mount 12A Cardboard

Joining multiple circuits is easy with this 1835119 PCB terminal block from Phoenix Contact. This F connector has 4 contacts that are plated with tin. This is a 1-row connector. It has a straight body orientation. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. It has a female type gender. This device has a maximum current rating of 12 A. 1835119 is housed in polyamide. It uses the screw termination method. This product is 30.48 mm long, 26 mm tall and 12.6 mm deep. Its wire is 12-24 AWG.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    18 星期
    • Price: $4.427
    1. 50+$4.427
    2. 100+$4.017

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。