PHOENIX CONTACT1779446连接器插头及 PCB 插座
Conn Wire to Board HDR 6 POS 3.5mm Solder ST Top Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 3.5 | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| 1.7 | |
| -40 | |
| 100 | |
| 25 | |
| 1.323 | |
| 22.4 | |
| 6.9 | |
| 9.2 | |
| 2.6 | |
| Through Hole |
Safety is an important concern when designing electronic devices. Phoenix Contact's wire to board 1779446 header connector helps protect your equipment from accidental shortages. This HDR connector has 6 contacts that are plated with tin. It has a header type gender. It has a maximum voltage rating of 160 V. This is a 1-row connector. It has a straight body orientation. Its pitch is 3.5 mm. This device has a maximum current rating of 8 A. It uses the solder termination method. 1779446 is housed in black liquid crystal polymer.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

