PHOENIX CONTACT1766466连接器插头及 PCB 插座

Conn Shrouded Header (2 Sides) HDR 3 POS 7.5mm Solder ST Thru-Hole

Phoenix Contact's shrouded 1766466 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector has 3 contacts that are plated with tin. This is a 1-row connector. It has a maximum voltage rating of 630 V. It has a straight body orientation. It has a header type gender. Its pitch is 7.5 mm. This device has a maximum current rating of 12 A. This product is 20.7 mm long, 12 mm tall and 8.6 mm deep. 1766466 is housed in green polyamide. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    4 星期
    • Price: $1.616
    1. 50+$1.616
    2. 100+$1.393
    3. 300+$1.327

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。