PHOENIX CONTACT1727065连接器接线板

Conn PC Terminal Block 7 POS 3.81mm Solder ST Thru-Hole 17.5A Cardboard

Perfect for troubleshooting this pc terminal block 1727065 PCB terminal block manufactured from Phoenix Contact will help isolate sections of a circuit. It has a maximum voltage rating of 200 V. It has a straight body orientation. This is a 1-row connector. Its pitch is 3.81 mm. 1727065 is housed in polyamide. This device has a maximum current rating of 13.5 A. This product is 26.66 mm long, 8.5 mm tall and 7.3 mm deep. Its wire is 16-26 AWG. It uses the solder termination method.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    6 星期
    • Price: $3.438
    1. 100+$3.438
    2. 200+$3.340

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。