Molex1722861308连接器插头及 PCB 插座
Conn Wire to Board HDR 8 POS 3.5mm Solder ST Thru-Hole Tray
| Compliant | |
| X | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 8 | |
| 1 | |
| Solder | |
| 3.5 | |
| Straight | |
| Center Key | |
| 12/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| 7 | |
| -40 | |
| 120 | |
| 200 | |
| Tray | |
| 30 | |
| 8.66 | |
| 14 | |
| Ultra-Fit | |
| 3.2 | |
| Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

