PHOENIX CONTACT1715044连接器插头及 PCB 插座
Conn Shrouded Header (2 Sides) HDR 3 POS 5.08mm Solder RA Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (2 Sides) | |
| HDR | |
| 3 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| 1.4 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 1.019 | |
| 15.24 | |
| 12 | |
| 8.6 | |
| Through Hole |
Protect your printed circuit boards from accidental damages with Phoenix Contact's wire to board 1715044 header connector. This HDR connector has 3 contacts that are plated with tin. It has a header type gender. Its pitch is 5.08 mm. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 12 A. It uses the solder termination method.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

