50-75% 折扣
Mill-Max1705-0-15-15-30-27-04-0连接器触点
Contact SKT 30 Size Press Fit ST Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Press Fit | |
| Straight | |
| 3 | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 7.36 | |
| 1.5 | |
| 1.5 | |
| 30 | |
| Through Hole |
Easily improve a secured connection with this specially engineered 1705-0-15-15-30-27-04-0 connector contact from Mill-Max Mfg. Corp.. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 3 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 7.36 mm long, 1.5 mm tall and 1.5 mm deep. This connector contact has an operating temperature range of -55 °C to 125 °C. It uses the press fit termination method.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

