| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8536.69.80.00 |
| Automotive | No |
| PPAP | No |
| Type | RJ-45 |
| Gender | F |
| Number of Terminals | 8 |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Loaded Positions | 8 |
| Category Number | Cat 5e |
| Body Orientation | Straight |
| Maximum Current Rating (A) | 1.2 |
| Maximum Voltage Rating | 100VDC |
| Insulation Resistance (MOhm) | 500 |
| Maximum Contact Resistance (mOhm) | 20 |
| Integrated Magnetics | No |
| Shell Material | Copper Alloy |
| Shell Plating | Nickel |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Product Style | Single |
| Product Length (mm) | 35 |
| Product Depth (mm) | 34 |
| Product Height (mm) | 32.71 |
| Mounting | Panel Mount |
Looking for a way to connect a phone to a device? This 17-101754 telephone and telecom connector from Conec will get you there.