TE Connectivity1658613-4D-超小型连接器
Conn D-Sub PIN 9 POS 1.38mm IDT ST Cable Mount 9 Terminal 1 Port Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 9 | |
| 9 | |
| 1 | |
| 2 | |
| IDT | |
| 1.38 | |
| Straight | |
| PIN | |
| 1.25/Contact | |
| 30VAC | |
| 1000 | |
| 10 | |
| -55 | |
| 105 | |
| 500 | |
| Steel | |
| Bright Tin | |
| 1 | |
| No | |
| Tube | |
| 30.88 | |
| 18.56 | |
| 12.59 | |
| 26-28 | |
| Black | |
| Contact Plating Thickness | (0.762/1.27)um|(Flash/(0.762/1.27)um) |
| Gold Over Nickel|Gold Over Palladium Nickel Over Nickel | |
| Phosphor Bronze | |
| Cable Mount |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

