TE Connectivity152890连接器端子
Ring Tongue Terminal 20AWG Copper Purple 27.13mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Straight | |
| 6 | |
| Tin | |
| 20 | |
| 300VAC | |
| 105 | |
| Nylon | |
| Loose | |
| 27.13 | |
| 11.91 | |
| Purple | |
| Cable Mount |
Make a proper connection between two terminal blocks using this ring tongue terminal 152890 wire terminal from TE Connectivity. Its wire is 20 AWG. This product is 27.13 mm long and 11.91 mm.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

