Pomona Electronics1325-9电子测试设备连接器

Conn Banana M 1 POS Screw ST Cable Mount 1 Port

The banana 1325-9 test terminal block from Pomona makes it easy to test if your connections are working properly. This PL connector's a single contact that is made out of brass and plated with nickel. This connector has a single port. It has a straight body orientation. It has a plug type gender. This device has a maximum current rating of 15 A. This test terminal block has a maximum operating temperature of 50 °C. Its wire is 18-22 AWG. This product is 39.36 mm long. It uses the screw termination method. 1325-9 is housed in white acrylonitrile butadiene styrene.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    1 周
    • Price: $23.58
    1. 1+$23.58

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。