Murata Power Solutions11R103C含铅电感器
Inductor General Purpose Unshielded Wirewound 10uH 10% 1KHz 0.95A 0.14Ohm DCR RDL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Unshielded | |
| 10u | |
| 90 | |
| 10% | |
| 1K | |
| 0.95 | |
| 0.95 | |
| 0.14 | |
| Through Hole | |
| Radial | |
| 2 | |
| 2 | |
| -40 | |
| 85 | |
| Bag | |
| 5 | |
| 7.5 |
Jump-start your electrical design by including this general purpose 11R103C leaded inductor from Murata Power Solutions. This part has a pitch of 2 mm. This leaded inductor has an operating temperature range of -40 °C to 85 °C. Its test frequency is 1K Hz. This leaded inductor has a maximum DC current of 950m A with a maximum resistance of 140m Ohm. It has an inductance of 10u H. It has a tolerance of 10%. This product is 7.5 mm tall with a diameter of 5 mm. This device utilizes wirewound technology.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

