10-25% 折扣
Bourns1110-331K-RC含铅电感器
High Current RF Choke Bobbin Core 330uH 10% 1KHz Ferrite 1.3A 0.336Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current RF Choke | |
| Bobbin Core | |
| Ferrite | |
| 330u | |
| 10% | |
| 1K | |
| 1.3 | |
| 0.336 | |
| Through Hole | |
| Radial | |
| 11.94 | |
| 2 | |
| -55 | |
| 105 | |
| 16.76 | |
| 21.34 |
Resist changes in electric current flow in your electrical design with this high current rf choke 1110-331K-RC leaded inductor from Bourns. This part has a pitch of 11.94 mm. This leaded inductor has an operating temperature range of -55 °C to 105 °C. It has an inductance of 330u H. This leaded inductor has a maximum DC current of 1.3 A with a maximum resistance of 336m Ohm. It has a tolerance of 10%. This device utilizes bobbin core technology. This product is 21.34 mm tall with a diameter of 16.76 mm. Its test frequency is 1K Hz.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

