Altera10M40SCE144I7G现场可编程门阵列
FPGA MAX 10Family 40000Cells 1.2V 144-Pin EQFP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.60 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| MAX 10 | |
| 55nm | |
| 101 | |
| 1.2 | |
| Utilize Memory | |
| 40000 | |
| 125 (18x18) | |
| SRAM | |
| 1260 | |
| 40000 | |
| 20 | |
| 4 | |
| Yes | |
| Yes | |
| No | |
| Yes | |
| 7 | |
| LVDS|SSTL|HSUL | |
| DDR2 SDRAM|LPDDR2 SDRAM|DDR3 SDRAM|DDR3L SDRAM | |
| 1.15 | |
| 1.25 | |
| 1.2|1.35|1.5|1.8|2.5|3|3.3 | |
| -40 | |
| 100 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.45 |
| Package Width | 20 |
| Package Length | 20 |
| PCB changed | 144 |
| Standard Package Name | QFP |
| Supplier Package | EQFP EP |
| 144 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

