Johanson Dielectrics101X41W224MV4ECapacitor Feed Through
Cap Feed Through 0.22uF 100VDC X7R 20% Pad Flat 1210 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.22uF | |
| 20% | |
| 100VDC | |
| 10G | |
| X7R | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 1210 | |
| -55 | |
| 125 | |
| 3.175 | |
| 2.489 | |
| 1.778(Max) |
Do you need a non-polarized capacitor? This 101X41W224MV4E multilayer ceramic capacitor from Johanson can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 20%. This device utilizes x2y technology. This product is 3.175 mm long, 1.778(Max) mm tall and 2.489 mm deep. Its capacitance value is 0.22uF.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
