Amphenol Communications Solutions10053363-200LF卡边连接器
Power Edge Card connector, Power connectors, 2 x 32P STB Right Angle
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Power Card Edge | |
| SKT | |
| Power Edge | |
| 1.47 to 1.57 | |
| 64 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 7/Contact | |
| 5000 | |
| 55 | |
| -5 | |
| 105 | |
| 200 | |
| Tray | |
| 86.82 | |
| 20.86 | |
| 8.83 | |
| 3.5 | |
| Through Hole |
The power card edge 10053363-200LF smart card connector, developed by FCI, is a robust, durable and money-saving component that can be used to connect printed circuits together. This SKT connector's 64 contacts that are made out of copper alloy and plated with gold over nickel. It has a socket type gender. This is a 2-row connector. Its pitch is 2.54 mm. It has a right angle body orientation. This product is 8.83 mm tall. This component will be shipped in tray format. 10053363-200LF is housed in black thermoplastic. This card edge connector has an operating temperature of -5 to 105 °C. It uses the solder termination method.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

